Rittal Kx Series Sheet Steel Mounting Plate, 285mm H, 175mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
- RS 제품 번호:
- 202-3815
- 제조사 부품 번호:
- 1563800
- 제조업체:
- Rittal
- RS 제품 번호:
- 202-3815
- 제조사 부품 번호:
- 1563800
- 제조업체:
- Rittal
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Rittal Enclosure Accessory, Mounting Plate Type, Sheet Steel Material - KX Series - 1563800
Use this enclosure accessory from Rittal to install components in your box. It's a mounting plate that's designed for use with bus enclosures and terminal boxes in the KX series for ease of assembly. The plate has pre-drilled holes and slots, so it's a breeze to mount devices such as relays and switches onto it. It also comes with screws to speed up installation time.
Features & Benefits
• Large dimensions of 200 (H) x 300mm (W) offer enough space for the installation of multiple components
• Zinc-plated sheet steel body resists impact and corrosion, making it suitable for use in harsh environments
• Zinc-plated sheet steel body resists impact and corrosion, making it suitable for use in harsh environments
Applications
• Electrical workshops
• Machine building
• Medical facilities
• Machine building
• Medical facilities
How much does this accessory weigh?
The plate weighs only 240g, so it places minimal strain on your box.
사양
속성 | 값 |
---|---|
Product Type | Mounting Plate |
Series | Kx |
Width | 175mm |
Height | 285mm |
Length | 285mm |
Material | Sheet Steel |
For Use With | Kx Terminal Boxes And Bus Enclosures |