- RS 제품 번호:
- 136-3189
- 제조사 부품 번호:
- 6062500568
- 제조업체:
- Bernstein AG
- RS 제품 번호:
- 136-3189
- 제조사 부품 번호:
- 6062500568
- 제조업체:
- Bernstein AG
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
F2 Series
Professional range of Bernstein IP67 rated limit switches from the F2 series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP67
Screw connections
Contact Type: 1NC, 1NO
Aluminium diecast enclosure
Actuator: Foot lever
Protection rating IP67
Screw connections
Contact Type: 1NC, 1NO
Aluminium diecast enclosure
Actuator: Foot lever
사양
속성 | 값 |
---|---|
Foot Switch Type | Emergency Stop Foot Switch |
Series | F2 |
Contact Configuration | SPDT |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP67 |
Guard Cover | Yes |
Dimensions | 190 x 220 x 60mm |
Height | 60mm |
Number of Pedals | 1 |
Depth | 60mm |
Width | 250mm |
Length | 190mm |