LED Emergency Lighting Luminaire 22 W

  • RS 제품 번호 918-1388
  • 제조업체 RS PRO
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

RS PRO Emergency 5ft LED Tube with Aluminium and Polycarbonate Fitting

A unique LED tube luminaire available in standard (918-1379) and emergency (918-1388) versions. The emergency tube has all the control gear built into the tube and can detect the difference between power failure and deliberately switching off the power.

918-1379 22W 5ft LED tube + 230V fitting
918-1388 22W 5ft LED emergency tube + 230V fitting

In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Aluminium body with polycarbonate diffuser
Quick and easy installaion
Provides non-dazzling good spread of light
22W 5ft LED tube
Red indicator shows that the emergency back up battery is being charged up
Green indicator shows when the battery is fully charged up and shows that the emergency back up is fully functional
2000 lumens (>90lm/W)
3-hour emergency duration
Daylight colour temperature: 6000K
120° beam angle
Available complete with 230V grey weatherproof luminaires
Single end power input for advanced safety
Rated life of 30000 hours
230V

Typical Applications

LED emergency tubes are ideal for commercial, industrial and retail applications and can be found in various places such as:
Shops
Offices
Warehouses

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.

Approvals

BS EN 55015: 2006 +A1: 2007 +A2: 2009
BS EN 61547: 2009
BS EN 61000-3-2: 2006 +A1: 2009 +A2:
2009
BS EN 61000-3-3: 2008
BS EN 62471: 2008
BS EN 62031: 2008
BS EN 61347-1: 2008
BS EN 61347-2-13: 2007
IEC 34A/1501/NP
RoHS 2011/65/EU

사양
속성
Maintained Maintained
Length 1.524 m
Width 85 mm
Duration 3h
Fitting Type Luminaire
Wattage 22 W
Lamp Type LED
Lamp Supplied Yes
Luminosity 200 lm
Voltage Rating 230 V
일시 품절-문의: krenquiry@rs-components.com
단가 Each
250,748.15
(exc. VAT)
수량
한(1)개당
1 +
₩250,748.15