EOS Switching Power Supply, LFMWLP75-1003, 24V dc, 3.12A, 75W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage
- RS 제품 번호:
- 884-1250
- 제조사 부품 번호:
- LFMWLP75-1003
- 제조업체:
- EOS
일시 품절-다음 입고 날짜는 20/01/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩171,248.072
수량 | 한팩당 |
1 - 9 | ₩171,248.072 |
10 - 49 | ₩167,827.595 |
50 + | ₩164,467.49 |
- RS 제품 번호:
- 884-1250
- 제조사 부품 번호:
- LFMWLP75-1003
- 제조업체:
- EOS
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
EOS 75W AC/DC Medical Power Supply - LFMWLP75 Series
The Eos Power LFMWLP75 is a series of 75W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency. The LFMWLP75 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
3 x 2 x 1 Inches Form factor
75 Watts with Convection Cooling
Approval to EN60601 3rd Edition
Efficiencies TBD
-40 to 70 degree operating temperature
Dual fusing
Thermal Shut-Down feature
>3.37m Hours, Telcordia -SR332-issue 3
Standby Power ˂0.3W
75 Watts with Convection Cooling
Approval to EN60601 3rd Edition
Efficiencies TBD
-40 to 70 degree operating temperature
Dual fusing
Thermal Shut-Down feature
>3.37m Hours, Telcordia -SR332-issue 3
Standby Power ˂0.3W
Standards
EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1
Approvals
Nemko, UL, C-UL
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 3.12A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 25.4mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |