Recom Switching Power Supply, RACM150-15S/F, 15V dc, 10A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS 제품 번호:
- 877-1826
- 제조사 부품 번호:
- RACM150-15S/F
- 제조업체:
- Recom
단종
- RS 제품 번호:
- 877-1826
- 제조사 부품 번호:
- RACM150-15S/F
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
150W Switch Mode Medical Enclosed Power Supply - RACM150 Series
The Recom RACM150 Series is a range of high efficiency medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 4.6x1.63 inches package. The RACM150 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM150 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
2MOPP/250Vac
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Standards
EN-55011, EN-55022, ES-60601, IEC/EN-60601
Approvals
CE, FC, cULus, UL, 2MOPP
Switch Mode - Recom, RACM Series
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 10A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 116.8mm |
Width | 62mm |
Medical Approved | Yes |
Depth | 49.2mm |
Minimum Temperature | -25°C |
Weight | 270g |
Maximum Temperature | +80°C |