TRACOPOWER Switching Power Supply, TML 20205C, ±5V dc, 2A, 20W, Dual Output, 100 → 375 V dc, 90 → 264 V
- RS 제품 번호:
- 706-6145
- 제조사 부품 번호:
- TML 20205C
- 제조업체:
- TRACOPOWER
- RS 제품 번호:
- 706-6145
- 제조사 부품 번호:
- TML 20205C
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Traco Power Switching Power Supply, ±2% Voltage Set Accuracy, 100kHz Switching Frequency - TML Series - TML 20205C
Is your mains power supply too much for your device to handle? Take things down a notch with this switching power supply from Traco Power. It's a dual-output unit that delivers a steady +5 and -5V DC output to boot up your instruments in a flash. Thanks to a high mean time between failures of up to 200,000 hours, you can trust it to go the extra mile. Overvoltage protection and automatic short-circuit recovery are on hand to boosts safety and minimise downtime.
Features & Benefits
Screw terminal simplifies wiring for speedy installation
Performs in demanding workspaces thanks to operating temperature range between -25°C and +70°C
Compact dimensions of 54.6 (W) x 96 (L) x 27.6mm (H) save space on densely packed PCBs
Performs in demanding workspaces thanks to operating temperature range between -25°C and +70°C
Compact dimensions of 54.6 (W) x 96 (L) x 27.6mm (H) save space on densely packed PCBs
Applications
Manufacturing industry
Automotive production
Telecommunications networks
Automotive production
Telecommunications networks
What power input does this device accept?
This unit has a universal input range, meaning you can power up your device with 90 to 264V AC or 100 to 375V DC sources without a hitch.
Does this product have overtemperature protection?
No, if you want an SMPS that includes overtemperature protection, you'll need the TML 40 model (706-6177).
사양
속성 | 값 |
---|---|
Output Voltage | ±5V dc |
Output Current | 2A |
Power Rating | 20W |
Number of Outputs | 2 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54.6mm |
Depth | 27.6mm |
Efficiency | 79% |
Series | TML |
Weight | 155g |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |