Recom Switching Power Supply, RACM40-12SK/OF/PCB-T, 12V dc, 3.334A, 40W, 1 Output, 80 → 264V ac Input Voltage
- RS 제품 번호:
- 210-7479
- 제조사 부품 번호:
- RACM40-12SK/OF/PCB-T
- 제조업체:
- Recom
일시 품절-다음 입고 날짜는 06/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩35,567.438
수량 | 한팩당 |
1 - 9 | ₩35,567.438 |
10 - 49 | ₩34,498.00 |
50 + | ₩33,428.562 |
- RS 제품 번호:
- 210-7479
- 제조사 부품 번호:
- RACM40-12SK/OF/PCB-T
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Recom ultra-compact versatile, industrial + household + medical grade AC-DC converter series RACM40-K delivers 40 watts of output power from -40°C to +60°C with natural air convection only, and up to +85°C with derating or forced air cooling. It has output voltage rating of 12 V. With a clear focus on extended thermal performance for systems where space is limited, these 1.6 x 3 compact modules are designed to gain highest overall efficiency levels over the full output load range from universal AC inputs.
Output current 3334 mA
4 kVac/1min reinforced isolation.
5000m (medical/ITE) operating altitude.
Class B EMC filter built-in.
4 kVac/1min reinforced isolation.
5000m (medical/ITE) operating altitude.
Class B EMC filter built-in.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 3.334A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Package Type | Open Frame |
Series | RACM40 |