Recom Switching Power Supply, RACM60-24SK/OF/2x4, 24V dc, 2.5A, 60W, 1 Output, 80 → 264V ac Input Voltage
- RS 제품 번호:
- 210-7053
- 제조사 부품 번호:
- RACM60-24SK/OF/2x4
- 제조업체:
- Recom
12 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩35,688.181
수량 | 한팩당 |
1 - 9 | ₩35,688.181 |
10 - 49 | ₩34,446.253 |
50 + | ₩32,842.096 |
- RS 제품 번호:
- 210-7053
- 제조사 부품 번호:
- RACM60-24SK/OF/2x4
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RECOM Switching Power Supply, Open Frame Package, 95% Maximum Operating Humidity - RACM60-K/OF Series - RACM60-24SK/OF/2x4
Need to change your power source from AC into DC? Choose this switching power supply from RECOM. It delivers a consistent output of 24V DC to keep your equipment running without a hitch. Waste is minimal thanks to its 90% efficiency, making it an energy-conscious choice. To keep things reliable, the unit has an inbuilt EMC filter that cuts disruptive electrical interference out of the picture. You'll avoid ups and downs with ±0.05% line regulation that keeps your output on the straight and narrow.
• 4kV AC isolation prevents surges from damaging your circuitry
• Wide input voltage range of 80 to 264V AC offers versatility
• Mean time between failures up to 900,000 hours for dependability
• Self-extinguishing PCB material boosts safety in the event of a fire
• 60W power rating suits demanding applications
• Wide input voltage range of 80 to 264V AC offers versatility
• Mean time between failures up to 900,000 hours for dependability
• Self-extinguishing PCB material boosts safety in the event of a fire
• 60W power rating suits demanding applications
Applications
• Medical equipment
• Industrial power supplies
• Factory automation
• Industrial power supplies
• Factory automation
The Recom multi-purpose, industrial + household + medical grade AC/DC converter series RACM60-K/OF delivers a fixed output power from -40°C to +55°C with natural air convection only, and up to +85°C with derating or forced air cooling. With a clear focus on extended thermal performance for systems where space is limited, these compact modules are designed to gain highest overall efficiency levels over the full output load range from universal AC inputs. The robust built-in class B EMC filter has sufficient margin to allow both Class II or Class I PELV with grounded output. The RACM60-K/OF has various medical safety and medical EMC certifications and is designed to meet B and BF requirements.
Can I use this device in harsh industrial conditions?
ANSI/AAMI ES60601-1 Ed 31 certified
CSA/CAN-C222 No 60601-1:14 certified
4000/5000m (medical/ITE) operating altitude
CSA/CAN-C222 No 60601-1:14 certified
4000/5000m (medical/ITE) operating altitude
Yes. This product operates in a broad temperature range of -40°C to +85°C, so it's ideal for use in demanding settings.
What size is this assembly?
The converter has compact dimensions of 101.6 (L) x 53 (W) x 31.5mm (H), so it doesn't take up much space in your setup.
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Package Type | Open Frame |
Length | 101.6mm |
Width | 53mm |
Medical Approved | Yes |
Depth | 31.5mm |
Series | RACM60-K/OF |
Efficiency | 90% |
Minimum Temperature | -40°C |
Weight | 120g |
Maximum Temperature | +85°C |