TRACOPOWER Switching Power Supply, TPP 100-112A-J, 12V dc, 8.34A, 100W, 1 Output, 120 → 370 V dc, 85 →
- RS 제품 번호:
- 177-8078
- 제조사 부품 번호:
- TPP 100-112A-J
- 제조업체:
- TRACOPOWER
- RS 제품 번호:
- 177-8078
- 제조사 부품 번호:
- TPP 100-112A-J
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The TPP 100 Series of 100 Watt AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44 x 3.0 packaging format. The full load operating temperature range is –25°C to +50°C while it goes up to 70°C with 50% load derating. They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields.
Risk management process including risk management file
Low leakage current
Active power factor correction (>95)
Protection class l and ll
Operating up to 5000m altitude
< 0.3 W no load power consumption
5 year product warranty
Low leakage current
Active power factor correction (>95)
Protection class l and ll
Operating up to 5000m altitude
< 0.3 W no load power consumption
5 year product warranty
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 8.34A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 29.5mm |
Minimum Temperature | -25°C |
Weight | 156g |
Maximum Temperature | +85°C |