- RS 제품 번호:
- 161-8294
- 제조업체:
- RS PRO
일시 품절-문의: krenquiry@rs-components.com
단가 개당
₩32,428.12
수량 | 한팩당 |
1 - 19 | ₩32,428.12 |
20 - 99 | ₩31,952.048 |
100 + | ₩31,270.712 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 161-8294
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO 108 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed
Embedded switch-mode power supplies (SMPS) are found in most electronic components as they are an effective source of power. Ranking high on the productivity side is the 108 W, 24 V SMPS from trusted brand RS PRO. It boasts a 90% efficiency rating and has a long life span.
The enclosed unit will protect your electronic equipment from short circuits or power overload. It has a conveniently compact design and uses free air convention to keep cool. This chassis-mount SMPS is also able to withstand a 5G vibration test, so it's resistant to shaking or shocks and it has been built robustly for longevity.
Part of the tried-and-tested RS PRO range, this product has been stringently tested. It complies with UL and CE electrical safety standards and is also RoHS compliant, which means it doesn't contain harmful levels of restricted hazardous substances.
The enclosed unit will protect your electronic equipment from short circuits or power overload. It has a conveniently compact design and uses free air convention to keep cool. This chassis-mount SMPS is also able to withstand a 5G vibration test, so it's resistant to shaking or shocks and it has been built robustly for longevity.
Part of the tried-and-tested RS PRO range, this product has been stringently tested. It complies with UL and CE electrical safety standards and is also RoHS compliant, which means it doesn't contain harmful levels of restricted hazardous substances.
Features and Benefits
Embedded switch mode power supply (SMPS)
One output
Output current of 5 A
Output voltage of 24 V DC
Power rating of 108 W
Chassis mounting
Enclosed package unit
Efficiency of 90%
Input voltage of 85 V to 264 V AC
Operating temperature range of -30°C to +70°C
Dimensions of 129 mm x 97 mm x 30 mm
UL and CE approved
RoHS (Restriction of Hazardous Substances) compliant
One output
Output current of 5 A
Output voltage of 24 V DC
Power rating of 108 W
Chassis mounting
Enclosed package unit
Efficiency of 90%
Input voltage of 85 V to 264 V AC
Operating temperature range of -30°C to +70°C
Dimensions of 129 mm x 97 mm x 30 mm
UL and CE approved
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 4.5A |
Power Rating | 108W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 90% |
Maximum Temperature | +70°C |
Weight | 340g |
Minimum Temperature | -30°C |