RS PRO Switching Power Supply, 5V dc, 8A, 40W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage
- RS 제품 번호:
- 161-8251
- 제조업체:
- RS PRO
- RS 제품 번호:
- 161-8251
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
PS-60 – 60w Open Frame PSU
Universal / Full range AC input
Highly reliable design
100% full load burn-in test
Highly reliable design
100% full load burn-in test
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51mm |
Depth | 30mm |
Efficiency | 79% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |