Recom Switching Power Supply, RAC150-12SG/OF, 12V dc, 12.5A, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS 제품 번호:
- 136-9205
- 제조사 부품 번호:
- RAC150-12SG/OF
- 제조업체:
- Recom
일시 품절-다음 입고 날짜는 19/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩92,385.644
수량 | 한팩당 |
1 - 9 | ₩92,385.644 |
10 - 49 | ₩88,694.358 |
50 + | ₩85,003.072 |
- RS 제품 번호:
- 136-9205
- 제조사 부품 번호:
- RAC150-12SG/OF
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Recom 150W Open Frame Switch Mode AC-DC Power Supply - RAC150 Series
The Recom RAC150/OF series of AC-DC power supplies have a universal input range of 90 V ac to 264 V ac and regulated 12v, 24v and 48v DC outputs with 3kVAC isolation. With a compact 4 x 2 footprint, the RAC150/OF power supplies are ideally suited for high-power density applications with limited airflow. These open frame AC-DC power supplies are UL and CE marked with CB reports which include 62368 and 60950 safety standards. All power supplies can withstand an operating temperature range of -30°C to 70°C (with derating) providing up to 91% efficiency.
Features and Benefits
Universal input 90 V ac to 264 V ac
Short circuit and over voltage protected
Power OK LED
Active PFC function, PF˃0.95
UL, CE marked (CB report)
Efficiency 91%
Short circuit and over voltage protected
Power OK LED
Active PFC function, PF˃0.95
UL, CE marked (CB report)
Efficiency 91%
Applications
Industry control
Test and measurement
Test and measurement
Standards
IEC/EN/UL 60950-1
IEC/EN/UL62368-1
EN55022/24 Class B
IEC/EN/UL62368-1
EN55022/24 Class B
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30mm |
Series | RAC150-G |
Efficiency | 91% |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Weight | 200g |