TRACOPOWER Switching Power Supply, TMG 07105, 5V dc, 1.26A, 6.3W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS 제품 번호:
- 123-2779
- 제조사 부품 번호:
- TMG 07105
- 제조업체:
- TRACOPOWER
20 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩46,123.826
수량 | 한팩당 |
1 - 9 | ₩46,123.826 |
10 - 49 | ₩44,278.183 |
50 + | ₩42,432.54 |
- RS 제품 번호:
- 123-2779
- 제조사 부품 번호:
- TMG 07105
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
TRACO POWER - TMG Series of AC-DC Power Supplies
The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
TRACO POWER - TMG Series
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 1.26A |
Power Rating | 6.3W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 27.4mm |
Width | 10.2mm |
Depth | 18.7mm |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 26g |