Nexans Switching Power Supply, USP-350-48, 48V dc, 7.3A, 350W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS 제품 번호:
- 424-627
- 제조사 부품 번호:
- USP-350-48
- 제조업체:
- Nexans
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 424-627
- 제조사 부품 번호:
- USP-350-48
- 제조업체:
- Nexans
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
USP-350 Series Single Output Power Supply With PFC Function
Very high efficiency - up to 89%, long life and high reliability
Miniature size, high power density
1U low profile - 38mm high
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Miniature size, high power density
1U low profile - 38mm high
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Note
De-rate above 45°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
사양
속성 | 값 |
---|---|
Output Voltage | 48V dc |
Output Current | 7.3A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 235.2mm |
Width | 101.5mm |
Depth | 38mm |
Efficiency | 89% |
Minimum Temperature | -10°C |
Weight | 1.1kg |
Maximum Temperature | +65°C |