- RS 제품 번호:
- 135-0740
- 제조사 부품 번호:
- 874360408
- 제조업체:
- AUER Signal
일시 품절-다음 입고 날짜는 24/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩635,320.343
수량 | 한팩당 |
1 + | ₩635,320.343 |
- RS 제품 번호:
- 135-0740
- 제조사 부품 번호:
- 874360408
- 제조업체:
- AUER Signal
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
Auer A Series Multi-Tone Sounders
Auer A series professional range of multi-tone sounders are a comprehensive range of standard to high output alarm sounders in cubic design.
Features and Benefits
Externally switchable tones
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)
사양
속성 | 값 |
---|---|
Supply Voltage | 24 → 48 V ac/dc |
IP Rating | IP66 |
Current Type | AC, DC |
Number Of Tones | 63 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 120dB |
Series | ASL |
Base Length | 184mm |
Special Features | Automatic Synchronization in Multi-Sounder Installation, Complete Offering of Sound-Light Combinations, Comprehensive Range of Standard to High Output Alarm Sounders in Cubic Design |
Housing Material | PC |
Minimum Temperature | -30°C |
Base Width | 184mm |
Standards Met | CE, EAC |
Tone Type | Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping |
Maximum Temperature | +60°C |