- RS 제품 번호:
- 234-5810
- 제조사 부품 번호:
- 61132130371
- 제조업체:
- HARTING
단종
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 234-5810
- 제조사 부품 번호:
- 61132130371
- 제조업체:
- HARTING
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Harting 32A Type 2 Charging Socket with motorised locking
The HARTING Type-2 Ladesteckdose range is a line of 32A electric vehicle (EV) charging sockets designed to provide fast, reliable, and safe charging for EVs. These mode 3 sockets comply with the Type 2 charging standard and are compatible with most EVs available in Europe.
These sockets are suitable for use in public charging stations, commercial car parks, and private garages, making them a versatile and reliable solution for EV charging.
These sockets are suitable for use in public charging stations, commercial car parks, and private garages, making them a versatile and reliable solution for EV charging.
Key Features
- Robust and durable design that can withstand harsh environments
- Compact and ergonomic shape making them easy to handle and install
- High level of safety and reliability due to intelligent motorised locking mechanism
- Complies with IEC 62196-2
- IP44 Mated, IP55 Closed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
EV Car Charging Connector Type | Type 2 |
Gender | Socket |
Current Rating | 32A |
Power Rating | 22kW |
Voltage Rating | 480 V ac |
IP Rating | IP44 |
Better World Claim | Renewable energy solution |
Better World Product | Yes |