- RS 제품 번호:
- 208-5780
- 제조사 부품 번호:
- ZA1-40-2-1.00-Z-10
- 제조업체:
- Samtec
단종
- RS 제품 번호:
- 208-5780
- 제조사 부품 번호:
- ZA1-40-2-1.00-Z-10
- 제조업체:
- Samtec
제정법과 컴플라이언스
제품 세부 사항
The Samtec Edge Connector has 1.00 mm (.0394") pitch size. It has Dual compression contacts or single compression with solder balls.
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
1.00 mm (.0394") pitch
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Up to 400 I/Os standard, with custom capabilities to 3,000+ I/Os
1.00 mm (.0394") pitch
사양
속성 | 값 |
---|---|
Body Orientation | Right Angle |
Gender | Male |
Number of Contacts | 400 |
Number of Rows | 10 |
Pitch | 1mm |
Current Rating | 1A |
Series | ZA1-40-2-1.00-Z-10 |