- RS 제품 번호:
- 503-4884
- 제조사 부품 번호:
- 9088 25MMX50M
- 제조업체:
- 3M
단종
- RS 제품 번호:
- 503-4884
- 제조사 부품 번호:
- 9088 25MMX50M
- 제조업체:
- 3M
제정법과 컴플라이언스
제품 세부 사항
High-performance transparent double-sided tape 9088 and 9088FL
Double-sided transparent adhesive tape composed of a polyester support and plastifier-resistant adhesive, which provides good adhesion to all surfaces.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
This tape combines good resistance to both peeling and cutting.
It features high initial tack levels to ensure strong assembly just after application of the product.
The film protector 9088FL makes it a perfectly transparent product.
Available in different widths.
3M Double-Sided Plastic Tape, Modified Acrylic Adhesive, Thermal Resistance - 9088 25MMX50M
Are you in need of an easy way to connect two surfaces? Keep it together with this 3M double-sided plastic tape. Both sides are coated in a strong adhesive that sticks to glass, steel and ABS. Simply cut the length you need and stick it between your surfaces to achieve a long-lasting partnership. Heat's no match for this hardy tape – it can withstand temperatures up to +90°C, so is safe for industrial use.
Features & Benefits
Supplied in a roll of 50m to see you through multiple jobs
PET carrier is strong and durable for use in harsh conditions
Acrylic adhesive is impact-resistant to suit heavy-duty applications
PET carrier is strong and durable for use in harsh conditions
Acrylic adhesive is impact-resistant to suit heavy-duty applications
Applications
Sealing cable ducts
Safety signage
Point-of-sale displays
Safety signage
Point-of-sale displays
Can I use this tape on high-pressure laminate surfaces?
Yes, you can. This double-sided plastic tape sticks to high-pressure laminate witha force of 11N/10mm.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
사양
속성 | 값 |
---|---|
Tape Type | Plastic Tape |
Backing Material | PET |
Width | 25mm |
Length | 50m |
Thickness | 0.2mm |
Colour | White |
Adhesive Material | Modified Acrylic |
Adhesion Strength | 15 N/cm |
Model Number | 9088 |
Maximum Operating Temperature | +93°C |
Minimum Operating Temperature | -30°C |