Ansell TouchNTuff Natural Colour Powdered Latex Disposable Gloves, Size 7.5, Medium, Food Safe, 100 per Pack
- RS 제품 번호:
- 863-4046
- 제조사 부품 번호:
- 69-210/075
- 제조업체:
- Ansell
단종
- RS 제품 번호:
- 863-4046
- 제조사 부품 번호:
- 69-210/075
- 제조업체:
- Ansell
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MY
제품 세부 사항
TouchNTuff® Natural Rubber Latex Gloves
These TouchNTuff® 69-210 and 69-318 disposable gloves from Ansell combine comfort with safety for delicate handling. These TouchNTuff® gloves offer very good physical properties with excellent comfort and finger dexterity. Produced in natural rubber latex, these gloves are cooler than vinyl with superior finger flexibility and grip.
Features & Benefits
Ambidextrous – same glove fits both hands
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
69-210 type offers a smooth finish grip design
69-318 type provides a textured finished grip design
Typical Applications
Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing
Laboratory work and analysis
Electronic manufacturing
Standards
EN374-2; EN374-3
Ansell Disposable Gloves
The Ansell TouchNTuff® natural disposable gloves are made of rubber latex and have a size of 7.5–M. These gloves combine comfort with safety for delicate handling. It offers very good physical properties with excellent comfort and finger dexterity. They are cooler than vinyl with superior finger flexibility and grip. These gloves have 240mm length and 0.12mm thickness. Each box contains 100 gloves.
Features and Benefits
Ambidextrous – Same glove fits both hands
Tensile at break is 27MPa
Elongation is 870%
Pre-powdered with corn starch
Food safe
Accepted quality level is 1.5
Tensile at break is 27MPa
Elongation is 870%
Pre-powdered with corn starch
Food safe
Accepted quality level is 1.5
Applications
Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing
Laboratory work and analysis
Electronic manufacturing
Certifications
EN374-2
EN374-3
EN374-3
사양
속성 | 값 |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Latex |
Colour | Natural |
Glove Type | Chemical Resistant |
European Safety Standard | EN374 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | TouchNTuff |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |