- RS 제품 번호:
- 237-1033
- 제조사 부품 번호:
- G0542
- 제조업체:
- Reldeen
단종
- RS 제품 번호:
- 237-1033
- 제조사 부품 번호:
- G0542
- 제조업체:
- Reldeen
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Reldeen powder free disposable vinyl gloves offer excellent value for money, are fine, tough and protective. The gloves are powder free and latex free making them perfect for allergy sufferers and these gloves fit either hand. These gloves have ambidextrous fit means you dont have to split a pair to replace a damaged glove. The Reldeen Disposable Vinyl Gloves Beaded cuff provides extra strength during donning and helps prevent liquid roll back and reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. These gloves can be used for food handling and food preparation below 40°C and cleaning, light assembly and maintenance.
Compliant with food handling requirements
Smooth finish when either wet or dry
Meets industrial standards for pinholes
100 pieces per box, 10 boxes per case
Smooth finish when either wet or dry
Meets industrial standards for pinholes
100 pieces per box, 10 boxes per case
사양
속성 | 값 |
---|---|
Glove Size | Medium |
Glove Material | Vinyl |
Colour | Clear |
Glove Type | Minimal Risk |
European Safety Standard | EN374 |