- RS 제품 번호:
- 877-2390
- 제조사 부품 번호:
- DHA-04T-Q
- 제조업체:
- APEM
310 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1봉지안에)
₩1,617.956
수량 | 한팩당 | Per Bag* |
5 - 15 | ₩1,617.956 | ₩8,093.231 |
20 - 35 | ₩1,593.808 | ₩7,969.038 |
40 + | ₩1,559.31 | ₩7,796.548 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 877-2390
- 제조사 부품 번호:
- DHA-04T-Q
- 제조업체:
- APEM
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Apem DIP Switch - DHA Series
The DHA series of low profile half pitch (1.27mm) DIP switches have a durability of 1000 cycles of operation
Low Profile 2.2mm height
Top taped for washing process protection
Nylon body with white LCP actuator
Top taped for washing process protection
Nylon body with white LCP actuator
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
사양
속성 | 값 |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold Plate |
Package Style | DIP |
Actuator Type | Flush Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Operating Temperature Range | -40 → +85°C |