- RS 제품 번호:
- 793-1759
- 제조사 부품 번호:
- SDA06H0SB
- 제조업체:
- C & K
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩3,061.698
수량 | 한팩당 |
1 - 24 | ₩3,061.698 |
25 - 99 | ₩2,970.278 |
100 - 249 | ₩2,877.133 |
250 - 499 | ₩2,815.037 |
500 + | ₩2,756.39 |
- RS 제품 번호:
- 793-1759
- 제조사 부품 번호:
- SDA06H0SB
- 제조업체:
- C & K
참조 문서
제정법과 컴플라이언스
제품 세부 사항
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |