8 Way Surface Mount DIP Switch SPST

  • RS 제품 번호 718-2184
  • 제조사 부품 번호 4-1825059-2
  • 제조업체 TE Connectivity
참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

Flush Actuator Slide Switches

High pressure wiping contact for aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Insulation resistance: 1000 MΩ @100 Vdc
Mechanical life: 1000 cycles

Dual-In-Line Switches

Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

사양
속성
Contact Configuration SPST
Contact Current Rating 100 mA@ 24 V dc
Contact Material Gold over Nickel Plated Copper Alloy
Number of Positions 8
Mounting Type Surface Mount
Actuator Type Slide
Package Style DIP
Mechanical Life 1000Operations
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Operating Temperature Range -30 → +85°C
397 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
2,411.80
(exc. VAT)
수량
한(1)개당
1 - 49
₩2,411.80
50 - 99
₩2,306.40
100 - 249
₩2,148.30
250 - 499
₩1,937.50
500 +
₩1,672.45
포장 옵션