- RS 제품 번호:
- 690-3514
- 제조사 부품 번호:
- 76SB08T
- 제조업체:
- Grayhill
단종
- RS 제품 번호:
- 690-3514
- 제조사 부품 번호:
- 76SB08T
- 제조업체:
- Grayhill
제정법과 컴플라이언스
제품 세부 사항
Series 76 SPST through-hole mounting
Raised and Recessed, Rocker and Piano actuator styles
Sealed base as standard
Spring and ball contacts
Sealed base as standard
Spring and ball contacts
사양
속성 | 값 |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Rocker |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |