- RS 제품 번호:
- 135-5080
- 제조사 부품 번호:
- DRD16RAE04
- 제조업체:
- TE Connectivity
270 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(45개가 1튜브안에)
₩5,060.857
수량 | 한팩당 | Per Tube* |
45 - 45 | ₩5,060.857 | ₩227,707.499 |
90 - 135 | ₩4,933.214 | ₩222,018.779 |
180 + | ₩4,857.318 | ₩218,594.852 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 135-5080
- 제조사 부품 번호:
- DRD16RAE04
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
사양
속성 | 값 |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Contact Configuration | 16P |
Actuator Type | Rotary Flush |
Contact Current Rating | 20 mA @ 20 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |