- RS 제품 번호:
- 446-0838
- 제조사 부품 번호:
- 0203137
- 제조업체:
- Phoenix Contact
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당가격(5개가 1팩안에)
₩15,779.385
수량 | 한팩당 | 한팩당* |
5 - 70 | ₩15,779.385 | ₩78,896.926 |
75 - 245 | ₩14,989.381 | ₩74,946.905 |
250 + | ₩14,516.758 | ₩72,583.792 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 446-0838
- 제조사 부품 번호:
- 0203137
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Phoenix Contact Jumper Bar, 10 Positions, 10mm Pitch - EB 10-10 - 0203137
Hurdle over terminal block connection issues with this jumper bar from Phoenix Contact. The handy component makes it a breeze to link power to various terminals, meaning you only need to wire your main distribution block. This speeds up termination and reduces the chance of connection errors.
To ensure a hiccup-free electrical circuit, the bridge is made from conductive copper that supports optimal current flow. As this metal resists corrosion, it's a practical choice for humid settings. PA insulation protects you against electric shocks. Your setup won't feel any strain, thanks to the component's light weight of 16.74g.
This jumper bar is just what you need to distribute power on industrial control panels. As it meets UL 94-V0 flammability standards, you can rest assured it won't burn for longer than 10 seconds in the event of a fire.
To ensure a hiccup-free electrical circuit, the bridge is made from conductive copper that supports optimal current flow. As this metal resists corrosion, it's a practical choice for humid settings. PA insulation protects you against electric shocks. Your setup won't feel any strain, thanks to the component's light weight of 16.74g.
This jumper bar is just what you need to distribute power on industrial control panels. As it meets UL 94-V0 flammability standards, you can rest assured it won't burn for longer than 10 seconds in the event of a fire.
Features & Benefits
Screw mounting for a durable connection using just a screwdriver
Wide operating temperature range between -60°C and +105°C to meet the demands of harsh environments
10 positions so you can make multiple connections
Supplied in a pack of five, so you've got extras on hand for bigger installations
Wide operating temperature range between -60°C and +105°C to meet the demands of harsh environments
10 positions so you can make multiple connections
Supplied in a pack of five, so you've got extras on hand for bigger installations
Approvals
E Exei/II; KEMA
사양
속성 | 값 |
---|---|
Accessory Type | 10-Pole Jumper Bar |
Series | EB 10-10 |
For Use With | Terminal Block |
Mounting Type | Screw |
Colour | Grey |
Material | Copper |
Pitch | 10mm |