PULS Switch Mode DIN Rail Panel Mount Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS 제품 번호:
- 468-3390
- 제조사 부품 번호:
- SL10.100
- 제조업체:
- PULS
단종
대체품들
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 468-3390
- 제조사 부품 번호:
- SL10.100
- 제조업체:
- PULS
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
PULS DIN Rail Power Supply
The PULS SilverLine series single-phase DIN rail switch-mode power supply has an adjustable output voltage ranges between 24VDC and 28VDC with 10A and 8.6A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 100VAC and 120VAC/220VAC and 240VAC. This unit has anti-skid and anti-shake rail holder features with robust metal casing.
Note:
Auto range.
Power de-rating @ +60 to +70°C.
Note:
Auto range.
Power de-rating @ +60 to +70°C.
Features and Benefits
Light and compact
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency up to 90%
Power rating is 240W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
Power boost feature
Adjustable to a parallel mode for load sharing
Operation temperature ranges between 0°C and 70°C
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency up to 90%
Power rating is 240W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
Power boost feature
Adjustable to a parallel mode for load sharing
Operation temperature ranges between 0°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
CSA certified
CB
CE certified
UL approved
CSA certified
CB
CE certified
사양
속성 | 값 |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 120V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 102mm |
Depth | 124mm |
Ripple And Noise | 30mV Pk-Pk |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
MTBF | 425000h |