- RS 제품 번호:
- 232-0322
- 제조사 부품 번호:
- 2CDG110144R0011 SV/S 30.160.1.1
- 제조업체:
- ABB
- RS 제품 번호:
- 232-0322
- 제조사 부품 번호:
- 2CDG110144R0011 SV/S 30.160.1.1
- 제조업체:
- ABB
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The ABB SV/S series power supply generate and monitor the KNX system voltage. The bus line is decoupled from the power supply by an integrated choke. The voltage output is short-circuit and overload protected. The two-colour LED indicates device output status.
Degree of protection IP20
DIN-rail mounting
Bus connection terminal
DIN-rail mounting
Bus connection terminal
사양
속성 | 값 |
---|---|
Output Voltage | 30V dc |
Output Current | 160mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Height | 90mm |
Width | 72mm |
Depth | 64.5mm |
Series | SV/S |
Mounting Type | DIN Rail Mount |