Phoenix Contact Slide Top Enclosure Type CM 62 Series , 108 x 62 x 75mm, Polycarbonate Electronic Housing
- RS 제품 번호:
- 212-7382
- 제조사 부품 번호:
- 2944863
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 212-7382
- 제조사 부품 번호:
- 2944863
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact component housing used with vent which has 62 mm of width, depth 75 mm and used without bus connector. Its colour is black and flexible accommodation of different connection element.
Ambient temperature -40 °C to 105 °C
Used polycarbonate housing material
Used polycarbonate housing material
사양
속성 | 값 |
---|---|
Enclosure Type | Slide Top |
Body Material | Polycarbonate |
DIN Rail Type | Enclosure |
Length | 108mm |
Dimensions | 108 x 62 x 75mm |
Series | CM 62 |