Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 24 V ac/dc Voltage
- RS 제품 번호:
- 374-4444
- 제조사 부품 번호:
- 932527002 GDML 2011 LED 24 YE black
- 제조업체:
- Hirschmann
40 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩16,521.092
수량 | 한팩당 |
1 - 15 | ₩16,521.092 |
16 - 50 | ₩15,881.154 |
51 + | ₩15,244.666 |
- RS 제품 번호:
- 374-4444
- 제조사 부품 번호:
- 932527002 GDML 2011 LED 24 YE black
- 제조업체:
- Hirschmann
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
Belden Hirschmann Solenoid Valve Connector, 8A Current Rating, 4.5 to 11mm Cable Diameter - GDML Series - 932527002 GDML 2011 LED 24 YE black
This solenoid valve connector from Belden's Hirschmann range lets you make safe connections in your fluid-powered equipment. It comes with an integrated protective earth wire to minimise the risk of electrical build-up and ensure user safety. The device connects two circuits at once to deliver efficient system coverage. As shown by its IP65 rating, the unit is dust-tight and resistant to low-pressure water jets, so you can depend on it in tough industrial conditions.
Features & Benefits
Industry-standard shape for compatibility with common components
Durable PA body for long-lasting impact protection
Top-mounted screw locks in place for a secure connection that resists vibration
Durable PA body for long-lasting impact protection
Top-mounted screw locks in place for a secure connection that resists vibration
Applications
Injection moulding
Material handling systems
Metalworking
Material handling systems
Metalworking
How do I know this connector is properly installed?
This connector has a yellow LED power indicator that lights up when the device is correctly installed.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
사양
속성 | 값 |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |