최근 검색 기록

    Amphenol Communications Solutions, DIN 41612 96 Way 2.54 mm, 5.08 mm Pitch, Type C Class C2, 3 Row, Right Angle DIN

    RS 제품 번호:
    170-9054
    제조사 부품 번호:
    86093967113T55F1LF
    제조업체:
    Amphenol Communications Solutions
    Amphenol Communications Solutions
    모든 DIN 41612 Connectors 열람하기
    일시 품절-다음 입고 날짜는 27/01/2023 (일/월/년) 이며, 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 연락주세요.
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩9,548.00

    수량한팩당
    1 - 3₩9,548.00
    4 - 7₩9,338.75
    8 +₩9,137.25
    RS 제품 번호:
    170-9054
    제조사 부품 번호:
    86093967113T55F1LF
    제조업체:
    Amphenol Communications Solutions
    COO (Country of Origin):
    IN

    제정법과 컴플라이언스

    COO (Country of Origin):
    IN

    제품 세부 사항

    Amphenol FCI (AFCI)’s backplane connectors addresses the increasing demand for higher network bandwidths and data transfer rates with high bandwidth capabilities ranging from 5Gb/s (Metral® High Speed) up to 56Gb/s (ExaMAX®). Providing high speed and scalability, it is ideal for applications in networking, communications, data equipment, industrial and instrumentation such as supercomputers, control and medical equipment. AFCI’s backplane connectors have a wide range of card pitch and connector sizes.


    HPC Backplane enables 3 and 4 row
    Daughter cards to the backplane
    Interface



    사양

    속성
    Number of Contacts96
    GenderMale
    Number of Rows3
    Body OrientationRight Angle
    Termination MethodSolder
    Row Loadinga, b, c
    TypeC
    Pitch2.54 mm, 5.08 mm
    Mounting TypePCB Mount
    Contact PlatingAu over Ni
    Class RatingC2
    Current Rating2A
    Contact MaterialCopper Alloy
    Maximum Contact Resistance20mΩ
    SeriesDIN 41612
    Minimum Operating Temperature-55°C
    Voltage Rating1 kV ac
    Housing MaterialThermoplastic Polyester
    Maximum Operating Temperature+125°C
    일시 품절-다음 입고 날짜는 27/01/2023 (일/월/년) 이며, 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 연락주세요.
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩9,548.00

    수량한팩당
    1 - 3₩9,548.00
    4 - 7₩9,338.75
    8 +₩9,137.25