TE Connectivity, Economy 800 2.54mm Pitch Vertical 24 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- RS 제품 번호:
- 542-3593
- 제조사 부품 번호:
- 3-1571552-6
- 제조업체:
- TE Connectivity
160 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1튜브안에)
₩4,646.881
수량 | 한팩당 | Per Tube* |
20 - 1480 | ₩4,646.881 | ₩92,934.162 |
1500 - 7980 | ₩4,467.491 | ₩89,360.169 |
8000 + | ₩4,308.80 | ₩86,169.104 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 542-3593
- 제조사 부품 번호:
- 3-1571552-6
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series
Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.
Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL E111362
사양
속성 | 값 |
---|---|
Number of Contacts | 24 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 3A |
Orientation | Vertical |
Length | 30.48mm |
Width | 4.57mm |
Depth | 10.16mm |
Dimensions | 30.48 x 4.57 x 10.16mm |
Housing Material | PCT |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |
Series | Economy 800 |
Maximum Operating Temperature | +105°C |