- RS 제품 번호:
- 186-7421
- 제조사 부품 번호:
- NDB6060L
- 제조업체:
- onsemi
단종
- RS 제품 번호:
- 186-7421
- 제조사 부품 번호:
- NDB6060L
- 제조업체:
- onsemi
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
48A, 60V. RDS(ON) = 0.025Ω @ VGS = 5V
Low drive requirements allowing operation directly from logic drivers VGS(TH) < 2.0V.
Critical DC electrical parameters specified at elevated temperature
Rugged internal source-drain diode can eliminate the need for an external Zener diode transient suppressor
175°C maximum junction temperature rating
High density cell design for extremely low RDS(ON)
TO-220 and TO-263 (D2PAK) package for both through hole and surface mount applications
Applications
This product is general usage and suitable for many different applications.
Low drive requirements allowing operation directly from logic drivers VGS(TH) < 2.0V.
Critical DC electrical parameters specified at elevated temperature
Rugged internal source-drain diode can eliminate the need for an external Zener diode transient suppressor
175°C maximum junction temperature rating
High density cell design for extremely low RDS(ON)
TO-220 and TO-263 (D2PAK) package for both through hole and surface mount applications
Applications
This product is general usage and suitable for many different applications.
사양
속성 | 값 |
---|---|
Package Type | TO-263AB |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 100 W |
Transistor Configuration | Single |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 10.67 x 8.84 x 4.58mm |