- RS 제품 번호:
- 170-5380
- 제조사 부품 번호:
- PEMH9,115
- 제조업체:
- Nexperia
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(100개가 1팩안에)
₩220.787
수량 | 한팩당 | 한팩당* |
100 - 900 | ₩220.787 | ₩22,130.467 |
1000 - 1900 | ₩215.613 | ₩21,578.499 |
2000 + | ₩212.163 | ₩21,250.768 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 170-5380
- 제조사 부품 번호:
- PEMH9,115
- 제조업체:
- Nexperia
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Space- and cost-saving solutions that reduce your component count and simplify circuit design. By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Key applications
Controlling IC inputs
Digital systems
Switching loads
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Key applications
Controlling IC inputs
Digital systems
Switching loads
NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Target applications
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-666 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Dual |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 13kΩ |
Typical Resistor Ratio | 4.7 |
Typical Input Resistor | 10 kΩ |