- RS 제품 번호:
- 463-256
- 제조사 부품 번호:
- MMUN2233LT1G
- 제조업체:
- onsemi
- RS 제품 번호:
- 463-256
- 제조사 부품 번호:
- MMUN2233LT1G
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.9 x 1.3 x 0.94mm |
Typical Resistor Ratio | 0.1 |
Typical Input Resistor | 4.7 kΩ |