Analog Devices, DAC 12 bit-, 125ksps, -1.25%FSR Serial (SPI/QSPI/Microwire), 8-Pin MSOP
- RS 제품 번호:
- 523-8424
- 제조사 부품 번호:
- AD5320BRMZ
- 제조업체:
- Analog Devices
본 제품군 열람하기
- RS 제품 번호:
- 523-8424
- 제조사 부품 번호:
- AD5320BRMZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
사양
속성 | 값 |
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 125ksps |
Full Scale Error | -1.25%FSR |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |