Analog Devices, DAC 12 bit-, 500ksps, ±0.2%FSR Parallel, 28-Pin PDIP
- RS 제품 번호:
- 522-8887
- 제조사 부품 번호:
- AD667JNZ
- 제조업체:
- Analog Devices
본 제품군 열람하기
- RS 제품 번호:
- 522-8887
- 제조사 부품 번호:
- AD667JNZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
사양
속성 | 값 |
Architecture | Current Steering |
Resolution | 12 bit |
Conversion Rate | 500ksps |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±0.75LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Maximum Settling Time | 4µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Dual |
Maximum Operating Temperature | +70 °C |
Dimensions | 39.75 x 14.73 x 4.95mm |
Minimum Operating Temperature | 0 °C |