- RS 제품 번호:
- 522-8168P
- 제조사 부품 번호:
- AD7845JNZ
- 제조업체:
- Analog Devices
단종
- RS 제품 번호:
- 522-8168P
- 제조사 부품 번호:
- AD7845JNZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
사양
속성 | 값 |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 200ksps |
Full Scale Error | ±7LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 5µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 31.75 x 6.35 x 3.3mm |