- RS 제품 번호:
- 192-2468
- 제조사 부품 번호:
- MX7528JCWP+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 192-2468
- 제조사 부품 번호:
- MX7528JCWP+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
사양
속성 | 값 |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±6LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Settling Time | 200ns |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 to 15 V |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |