- RS 제품 번호:
- 311-1664
- 제조사 부품 번호:
- 2029T
- 제조업체:
- Digitron
- RS 제품 번호:
- 311-1664
- 제조사 부품 번호:
- 2029T
- 제조업체:
- Digitron
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
K, T, J, N, R, S - Type Thermocouple Model, 2029T
Multiple thermocouple based industrial thermometers
Single channel input
Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouples
Selectable type K,T, J,N, R, S thermocouple
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
Max/min recorder
Speed read indication
°C/°F selection
Range lock
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Single channel input
Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouples
Selectable type K,T, J,N, R, S thermocouple
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
Max/min recorder
Speed read indication
°C/°F selection
Range lock
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
사양
속성 | 값 |
---|---|
Absolute Maximum Temperature Measurement | +1750°C |
Thermometer Type | Handheld |
Probe Type | J, K, N, R, S, T |
Application | Food Industry, Industrial |
Best Accuracy | ±0.5 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155mm |
Width | 67mm |
Height | 40mm |
Dimensions | 155 x 67 x 40mm |
Minimum/Maximum Recordings | Yes |
Battery Type | AA |
Model Number p | 2029T |
Weight | 180g |
Temperature Scale | Centigrade, Fahrenheit |