ADUM1280ARZ Analog Devices, 2-Channel Digital Isolator 1Mbps, 3000 Vrms, 8-Pin SOIC
- RS 제품 번호:
- 820-9693P
- 제조사 부품 번호:
- ADUM1280ARZ
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
단가 Each (Supplied in a Tube)
₩4,929.00
수량 | 한팩당 |
7 + | ₩4,929.00 |
- RS 제품 번호:
- 820-9693P
- 제조사 부품 번호:
- ADUM1280ARZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
ADuM128x Series, 3kVrms Dual Channel Digital Isolators, Analog Devices
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Features
Low propagation delay: 20 ns typical
Low dynamic power consumption
Bidirectional communication
3V to 5V level translation
High common-mode transient immunity: >25kV/μs
Typical Applications
General purpose multi-channel isolation
Data converter isolation
Industrial field bus isolation
Hybrid electric vehicles – battery monitor and motor drive
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
사양
속성 | 값 |
Number of Channels | 2 |
Maximum Data Rate | 1Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 4.5 mA |
Isolation Voltage | 3000 Vrms |
Rise Time | 3ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |