ADUM1201CRZ Analog Devices, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC
- RS 제품 번호:
- 496-7531
- 제조사 부품 번호:
- ADUM1201CRZ
- 제조업체:
- Analog Devices
- RS 제품 번호:
- 496-7531
- 제조사 부품 번호:
- ADUM1201CRZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
ADuM1200/1201 2-channel Digital Isolators
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.
The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality
Low Power
High Speed
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
사양
속성 | 값 |
Maximum Data Rate | 25Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 3ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |