- RS 제품 번호:
- 223-4049
- 제조사 부품 번호:
- JJLV0UT840NOPPRTB
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 223-4049
- 제조사 부품 번호:
- JJLV0UT840NOPPRTB
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The TE Connectivity JJL series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -20° C to +70° C.
RoHS compliant
Body size 6.5 x 3.9 mm
Halogen and lead free
Sharp detection feeling
Compact size
Body size 6.5 x 3.9 mm
Halogen and lead free
Sharp detection feeling
Compact size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Mounting Type | Through Hole |
Actuator Type | Push Button |
Contact Current Rating | 5 @ 5 mA @ V dc |
Number of Positions | 1 |
Contact Material | Silver Plated |