- RS 제품 번호:
- 104-7324
- 제조사 부품 번호:
- KEU-7-039-K
- 제조업체:
- Pactec
단종
- RS 제품 번호:
- 104-7324
- 제조사 부품 번호:
- KEU-7-039-K
- 제조업체:
- Pactec
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Sloped Mini Console Cases
2-part cases designed to fit into each other with cable entry via a rear panel
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
사양
속성 | 값 |
---|---|
Body Material | ABS |
External Length | 178.1 mm |
External Width | 127.4 mm |
External Height | 73.6 mm |
External Dimensions | 178.14 x 127.37 x 73.56mm |
Sloped Front | Yes |
Series | KEU |
Internal Mounting Type | PCB Mounted |
Standards Met | UL 94 HB, ULE56070 |