제조사부품번호

Analog Devices LT3690EUFE#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 26-Pin, QFN


122 <재고있음> 5-9영업일내 홍콩 발송
Add to Basket

단가 Each

₩16,628.40

수량

추가완료!

포장 옵션
RS 제품 번호:
761-8807
제조사 부품 번호:
LT3690EUFE#PBF
제조업체:
Analog Devices
수량한(1)개당
1 - 9₩16,628.40
10 - 49₩16,132.40
50 +₩15,651.90

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology



속성
Minimum Output Voltage0.8 V
Maximum Output Voltage20 V
Minimum Input Voltage3.9 V
Maximum Input Voltage36 V
Maximum Output Current4A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeQFN
Pin Count26
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Length4mm
Switching RegulatorYes
Maximum Switching Frequency1.68 MHz
Line Regulation0.01 %/V
Height0.7mm
Width6mm
Dimensions4 x 6 x 0.7mm