Maxim Integrated MAX756CPA+, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, PDIP
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
- RS 제품 번호:
- 190-0515
- 제조사 부품 번호:
- MAX756CPA+
- 제조업체:
- Maxim Integrated
- COO (Country of Origin):
- PH
수량 | 한(1)개당 | 한(1)팩당* |
2 - 8 | ₩5,245.20 | ₩10,491.95 |
10 - 18 | ₩5,146.00 | ₩10,293.55 |
20 + | ₩5,054.55 | ₩10,109.10 |
*다른 단위에 대한 가격 표시 |
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
속성 | 값 |
Minimum Output Voltage | 4.8 V |
Maximum Output Voltage | 5.2 V |
Minimum Input Voltage | 0.7 V |
Maximum Input Voltage | 5 V |
Maximum Output Current | 200mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.91 x 7.87 x 4.45mm |
Width | 7.87mm |
Height | 4.45mm |
Maximum Switching Frequency | 500 kHz |
Load Regulation | 2 % |
Switching Regulator | Yes |
Length | 9.91mm |