Maxim Integrated MAX17634BATP+, Step Down DC-DC Converter 20-Pin, TQFN
- RS 제품 번호:
- 198-2197
- 제조사 부품 번호:
- MAX17634BATP+
- 제조업체:
- Maxim Integrated
모든 DC-DC Converters ICs 열람하기
일시 품절-문의: krenquiry@rs-components.com
단가 Each (In a Pack of 2)
₩9,476.70
수량 | 한팩당 | 한팩당* |
2 + | ₩9,476.70 | ₩18,954.95 |
*다른 단위에 대한 가격 표시 |
포장 옵션
- RS 제품 번호:
- 198-2197
- 제조사 부품 번호:
- MAX17634BATP+
- 제조업체:
- Maxim Integrated
- COO (Country of Origin):
- TW
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Maxim Integrated MAX17634BATP+ is a synchronous step-down DC-DC converter which has high-efficiency and high-voltage with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. This device can deliver up to 4.25A current.
Reduces External Components and Total Cost
Reduces Number of DC-DC Regulators to Stock
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
사양
속성 | 값 |
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 36 V |
Converter Type | Step Down |
Output Type | Fixed |
Package Type | TQFN |
Pin Count | 20 |