Maxim Integrated MAX1775EEE+, Dual-Channel, DC-DC DC-DC Converter, Adjustable 16-Pin, QSOP
- RS 제품 번호:
- 192-3045
- 제조사 부품 번호:
- MAX1775EEE+
- 제조업체:
- Maxim Integrated
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 DC-DC Converters ICs 열람하기
일시 품절-문의: krenquiry@rs-components.com
단가 Each (In a Tube of 100)
₩10,372.60
수량 | 한팩당 | Per Tube* |
100 + | ₩10,372.60 | ₩1,037,275.50 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 192-3045
- 제조사 부품 번호:
- MAX1775EEE+
- 제조업체:
- Maxim Integrated
- COO (Country of Origin):
- US
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
사양
속성 | 값 |
Minimum Output Voltage | 1 (Core Power) V, 1.25 (Main Power) V |
Maximum Output Voltage | 5 (Core Power) V, 5.5 (Main Power) V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 28 V |
Maximum Output Current | 1.5 (Core Power) A, 2 (Main Power) A |
Converter Type | DC-DC |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.25 MHz |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.98 x 3.99 x 1.65mm |
Efficiency | 92 (Core Power) %, 95 (Main Power) % |
Width | 3.99mm |
Length | 4.98mm |
Load Regulation | 10 mV |
Switching Regulator | Yes |
Height | 1.65mm |
Line Regulation | 5 mV |