- RS 제품 번호:
- 922-2987
- 제조사 부품 번호:
- ULN2003ADR
- 제조업체:
- Texas Instruments
- RS 제품 번호:
- 922-2987
- 제조사 부품 번호:
- ULN2003ADR
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |
Height | 1.58mm |
Length | 9.9mm |
Width | 3.91mm |