Amphenol ICC, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG
- RS 제품 번호:
- 542-7719
- 제조사 부품 번호:
- 8638PSS1505LF
- 제조업체:
- Amphenol ICC
368 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩5,530.029
수량 | 한팩당 |
1 - 24 | ₩5,530.029 |
25 - 74 | ₩5,366.164 |
75 - 199 | ₩5,198.849 |
200 - 399 | ₩5,088.455 |
400 + | ₩4,979.786 |
- RS 제품 번호:
- 542-7719
- 제조사 부품 번호:
- 8638PSS1505LF
- 제조업체:
- Amphenol ICC
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
사양
속성 | 값 |
---|---|
Gender | Female |
Contact Material | Brass |
Wire Size | 14 AWG |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Type | Power |
Series | DW |
Current Rating | 15A |
Length | 21.8mm |